Harting 19370031443 technical specifications.
| Package/Case | Metal |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP44 |
| RoHS Compliant | Yes |
| Series | Han® M |
| RoHS | Compliant |
No datasheet is available for this part.