
Harting 19370031750 technical specifications.
| Package/Case | Metal |
| Height | 2.244inch |
| Housing Color | Black |
| Length | 0.953inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® M |
| Width | 0.953inch |
| RoHS | Compliant |
No datasheet is available for this part.
