
The Han M connector is a water-resistant, dust-tight component with an operating temperature range of -40°C to 125°C. It is rated for IP65 and is compliant with RoHS regulations. The connector is available in bulk packaging and has a black housing color. Its dimensions are 2.362 inches in length, 1.693 inches in width, and 2.819 inches in height.
Harting 19370060446 technical specifications.
| Height | 2.819inch |
| Housing Color | Black |
| Length | 2.362inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® M |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 19370060446 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
