
The Han M Metal Connector is a water-resistant, dust-tight component with a black housing. It has a metal package and measures 2.835 inches in height, 2.362 inches in length, and 1.693 inches in width. Operating temperatures range from -40°C to 125°C. This connector is compliant with IP65 and RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Height | 2.835inch |
| Housing Color | Black |
| Length | 2.362inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® M |
| Width | 1.693inch |
| RoHS | Compliant |