
The Han M base mount connector is a single unit with a black housing, designed for use in harsh environments. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is rated for IP65, making it water resistant and dust tight. It is available in bulk packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Harting 19370160282 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 19370160282 technical specifications.
| Height | 3.181inch |
| Housing Color | Black |
| Length | 4.606inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® M |
| Width | 2.244inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 19370160282 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.