Harting 19620005082 technical specifications.
| Package/Case | Metal |
| Material | Metal |
| Package Quantity | 10 |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® |
| RoHS | Compliant |
Download the complete datasheet for Harting 19620005082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.