The Han EMC Metal Connector Tool has a package quantity of one and is packaged in bulk. It features a metal package and operates within a temperature range of -40°C to 125°C. The tool is rated for IP65, water-resistant, and dust-tight conditions. It is compliant with RoHS regulations.
Harting 19620150446 technical specifications.
| Package/Case | Metal |
| Height | 2.756inch |
| Length | 2.52inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® EMC |
| Width | 1.201inch |
| RoHS | Compliant |
No datasheet is available for this part.