
The Han EMC Metal Connector is a bulk-packaged component with a metal package, measuring 2.953 inches in height, 4.193 inches in length, and 2.795 inches in width. It features an operating temperature range of -40°C to 125°C and is rated for IP65, water-resistant, and dust-tight conditions. The connector is compliant with RoHS regulations and is part of the Han EMC series.
Sign in to ask questions about the Harting 19620400542 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 19620400542 technical specifications.
| Package/Case | Metal |
| Height | 2.953inch |
| Length | 4.193inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® EMC |
| Width | 2.795inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 19620400542 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.