
The Han EMC Metal Connector is a bulk-packaged component with a metal package, measuring 2.819 inches in height, 2.362 inches in length, and 1.693 inches in width. It operates within a temperature range of -40°C to 125°C and is rated for IP65, water-resistant, and dust-tight conditions. This component is compliant with RoHS regulations and is part of the Han EMC series.
Harting 19628060446 technical specifications.
| Package/Case | Metal |
| Height | 2.819inch |
| Length | 2.362inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® EMC |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 19628060446 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.