The Han EMC Metal Connector is a general-purpose connector with a metal package, offering IP65 water resistance and dust tightness. It has a height of 2.835 inches, length of 2.858 inches, and width of 1.693 inches. The operating temperature range is from -40°C to 125°C. The connector is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 19628100447 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Height | 2.835inch |
| Length | 2.858inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® EMC |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 19628100447 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.