NFC/RFID Read Only 860MHz to 960MHz 64Mbit
Harting 20 91 104 1102 technical specifications.
| Module/IC Classification | Module |
| Operation | Read Only |
| Memory Size | 64Mbit |
| Frequency Range | 860 to 960MHz |
| Covered Range | 16000mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 20 91 104 1102 to view detailed technical specifications.
No datasheet is available for this part.