Checking distributor stock and pricing after the page loads.
Harting 20 91 105 1101 technical specifications.
| Module/IC Classification | Module |
| Memory Size | 1GB |
| Frequency Range | 865 to 928MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |