Harting 20 93 204 0104 technical specifications.
| Cable Type | Coaxial |
| Connector Type B | Type N |
| Connector Type A | SMA |
| Maximum Outer Diameter | 5.4mm |
| Jacket Color | Black |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 20 93 204 0104 to view detailed technical specifications.
No datasheet is available for this part.