Cable Assembly Extension 3m SMA to SMA M-F
Harting 20 93 204 0113 technical specifications.
| Cable Type | Extension |
| Gender | M-F |
| Connector Type B | SMA |
| Connector Type A | SMA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 20 93 204 0113 to view detailed technical specifications.
No datasheet is available for this part.