Harting 2093 610 120020 technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | SMA |
| Connector Type A | FCC |
| Tradename | Ha-VIS LOCFIELD® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 2093 610 120020 to view detailed technical specifications.
No datasheet is available for this part.