The Harting 21 02 359 2301 is a cable mount connector with a straight body orientation and screw termination method. It features three contacts with a maximum voltage rating of 60V and a maximum current rating of 4A. The connector operates within a temperature range of -30 to 85°C.
Harting 21 02 359 2301 technical specifications.
| Type | M8 Circular |
| Contact Gender | F |
| Number of Contacts | 3 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 60V |
| Max Current Rating | 4A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 21 02 359 2301 to view detailed technical specifications.
No datasheet is available for this part.