Conn M8 Circular M 3 POS Screw RA Cable Mount 3 Terminal 1 Port
Harting 21 02 359 3301 technical specifications.
| Type | M8 Circular |
| Contact Gender | M |
| Number of Contacts | 3 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 60V |
| Max Current Rating | 4A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 21 02 359 3301 to view detailed technical specifications.
No datasheet is available for this part.