This M8 circular connector features a right-angle body orientation and four screw terminals for secure connections. It has a maximum operating temperature range of -30°C to 85°C and a maximum voltage rating of 30V. The connector is designed for use in general applications and is rated for a maximum current of 4A.
Harting 21 02 359 4401 technical specifications.
| Type | M8 Circular |
| Contact Gender | F |
| Number of Contacts | 4 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Number of Terminals | 4 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 30V |
| Max Current Rating | 4A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.