The 21 03 321 4401 is a 4-pin right angle M12 circular connector with a termination method of solder. It has a maximum operating temperature range of -40 to 85 degrees Celsius and a maximum voltage rating of 250V. This connector is designed for through hole mounting and has a maximum current rating of 4A.
Harting 21 03 321 4401 technical specifications.
| Type | M12 Circular |
| Contact Gender | F |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Gender | F |
| Number of Ports | 1 |
| Max Voltage Rating | 250V |
| Max Current Rating | 4A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.