Cable Assembly M12 10m 24-28AWG Circular 8 POS M
Checking distributor stock and pricing after the page loads.
| Cable Type | M12 |
| Wire Size | 24-28AWG |
| Connector Type A | Circular |
| Gender | M |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |