
This straight, male circular connector features 4 contacts with gold-plated copper alloy pins for reliable signal transmission. Rated for 4A and 32V DC, it offers a wide operating temperature range of -40°C to 85°C. The robust zinc die-cast shell and metal housing provide IP67 and IP65 protection against dust and water ingress. Designed for free-hanging or cable mounting, this unshielded connector utilizes IDC termination for secure wire connections up to 5.1mm in diameter.
Sign in to ask questions about the Harting 21021511405 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 21021511405 technical specifications.
| Package/Case | Metal |
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Gold, CuZn |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 4A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | ETHERNET |
| Ratings | IP67, Waterproof, Dust Tight, IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Harax® M8-S |
| Shell Material | ZINC DIE CAST |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Wire/Cable Diameter | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 21021511405 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
