
Circular connector featuring a male contact gender and a screw termination type. This component offers a total of 4 contacts, designed for reliable electrical connections. The termination finish for the contacts is not applicable.
Harting 21032811405 technical specifications.
| Termination Type | SCREW |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Contact Finish Termination | NOT APPLICABLE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harting 21032811405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.