M12 circular connector for cable mounting, featuring a 4-position male contact arrangement with crimp termination. This general-purpose connector supports a maximum operating temperature of 85°C and a minimum of -40°C, offering reliable connectivity with four terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 21038811405 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | CRIMP |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harting 21038811405 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.