The M12 Circular 4-Contact Crimp Right Angle Cable Mount Connector is a Type M12 connector with a right angle body orientation and 4 terminals. It features a crimp termination method and a maximum voltage rating of 50V. The connector has 4 contacts and a single port. It is designed for cable mount applications.
Checking distributor stock and pricing after the page loads.
| Type | M12 Circular |
| Contact Gender | M |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 50V |
| Max Current Rating | 4A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |