This Harting 4-port unmanaged switch supports data rates up to 100 Mbps and operates within a temperature range of 0 to 55°C. It requires a single power supply voltage between 9VDC and 60VDC and can dissipate up to 3100 mW. The switch does not support fiber or JTAG interfaces and has a typical operating supply voltage of 24VDC or 48VDC.
Checking distributor stock and pricing after the page loads.
| Number of Primary Switch Ports | 4 |
| Maximum Data Rate | 100Mbps |
| Fiber Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Integrated LED Drivers | No |
| JTAG Support | No |
| Typical Data Rate | 10/100Mbps |
| Power Supply Type | Single |
| Min Operating Supply Voltage | 9VDC |
| Max Operating Supply Voltage | 60VDC |
| Maximum Supply Current | 2800mA |
| Maximum Power Dissipation | 3100mW |
| Typical Operating Supply Voltage | 24VDC|48VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |