Harting 24 02 005 0010 technical specifications.
| Number of Primary Switch Ports | 5 |
| Fiber Support | No |
| Integrated LED Drivers | No |
| JTAG Support | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 24 02 005 0010 to view detailed technical specifications.
No datasheet is available for this part.