This Harting 5-port Ethernet switch supports MDI/MDIX interfaces and operates at a maximum data rate of 1000Mbps. It has a typical operating temperature range of -40 to 70 degrees Celsius and is powered by a single supply voltage of 9 to 60VDC. The maximum supply current is 1600mA typ and 3200mA typ, with a maximum power dissipation of 9170mW. It does not support JTAG or integrated LED drivers, and fiber support is not available.
Checking distributor stock and pricing after the page loads.
| PHY/Transceiver Interface | MDI/MDIX |
| Number of Primary Switch Ports | 5 |
| Maximum Data Rate | 1000Mbps |
| Fiber Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Integrated LED Drivers | No |
| JTAG Support | No |
| Typical Data Rate | 10/100/1000Mbps |
| Power Supply Type | Single |
| Min Operating Supply Voltage | 9VDC |
| Max Operating Supply Voltage | 60VDC |
| Maximum Supply Current | 1600(Typ)|3200(Typ)mA |
| Maximum Power Dissipation | 9170mW |
| Typical Operating Supply Voltage | 24VDC|48VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |