This Harting hub features six primary switch ports and operates within a temperature range of 0 to 55°C. It requires a single power supply voltage between 9VDC and 60VDC, with a maximum supply current of 3200. The hub's typical operating supply voltage is 24VDC, 48VDC, or 54VDC. It supports data rates of 10/100 and does not have integrated LED drivers or JTAG support.
Harting 24 03 006 0030 technical specifications.
| Number of Primary Switch Ports | 6 |
| Maximum Data Rate | 100Mbps |
| Fiber Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Integrated LED Drivers | No |
| JTAG Support | No |
| Typical Data Rate | 10/100Mbps |
| Power Supply Type | Single |
| Min Operating Supply Voltage | 9VDC |
| Max Operating Supply Voltage | 60VDC |
| Maximum Supply Current | 3200mA |
| Maximum Power Dissipation | 3600mW |
| Typical Operating Supply Voltage | 24VDC|48VDC|54VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.