This Harting Ethernet switch features 16 primary switch ports with a maximum data rate of 100. It operates within a temperature range of 0 to 55°C and supports a single power supply type. The switch has a minimum operating supply voltage of 9VDC and a maximum operating supply voltage of 60VDC, with a maximum supply current of 5600 and maximum power dissipation of 6720.
Checking distributor stock and pricing after the page loads.
| Number of Primary Switch Ports | 16 |
| Maximum Data Rate | 100Mbps |
| Fiber Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Integrated LED Drivers | No |
| JTAG Support | No |
| Typical Data Rate | 10/100Mbps |
| Power Supply Type | Single |
| Min Operating Supply Voltage | 9VDC |
| Max Operating Supply Voltage | 60VDC |
| Maximum Supply Current | 5600mA |
| Maximum Power Dissipation | 6720mW |
| Typical Operating Supply Voltage | 24VDC|48VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |