This Harting managed Ethernet switch features six primary switch ports and operates over a temperature range of -40°C to 70°C. It supports a maximum data rate of 100 and can be powered by a single supply voltage between 9VDC and 60VDC. The typical operating supply voltage is 24VDC or 48VDC. This device is designed for use in computing and embedded systems, specifically in networking applications such as hubs and switches.
Checking distributor stock and pricing after the page loads.
| Number of Primary Switch Ports | 6 |
| Maximum Data Rate | 100Mbps |
| Fiber Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Integrated LED Drivers | No |
| JTAG Support | No |
| Typical Data Rate | 10/100Mbps |
| Power Supply Type | Single |
| Min Operating Supply Voltage | 9VDC |
| Max Operating Supply Voltage | 60VDC |
| Typical Operating Supply Voltage | 24VDC|48VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |