This Harting 8-port unmanaged Ethernet switch supports data rates up to 100 Mbps and operates on a single power supply voltage between 9VDC and 60VDC. It can withstand operating temperatures between -40°C and 70°C. The switch does not have integrated LED drivers or JTAG support and does not support fiber connections. Typical operating supply voltages are 24VDC or 48VDC.
Checking distributor stock and pricing after the page loads.
| Number of Primary Switch Ports | 8 |
| Maximum Data Rate | 100Mbps |
| Fiber Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Integrated LED Drivers | No |
| JTAG Support | No |
| Typical Data Rate | 10/100Mbps |
| Power Supply Type | Single |
| Min Operating Supply Voltage | 9VDC |
| Max Operating Supply Voltage | 60VDC |
| Typical Operating Supply Voltage | 24VDC|48VDC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |