Connector Accessories SFP Cage Assembly Right Angle Copper Alloy Nickel
Harting 33 11 000 0180 000 technical specifications.
| Type | SFP Cage Assembly |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.