Cable Assembly Optical Cable 40m Duplex LC 2 POS PL
Checking distributor stock and pricing after the page loads.
| Cable Type | Optical Cable |
| Gender | PL |
| Connector Type A | Duplex LC |
| Maximum Outer Diameter | 8.8mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |