Sign in to ask questions about the Harting 33152430100001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 33152430100001 technical specifications.
| Cable Pitch | 0.635mm |
| Color | Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Contact Material | Copper Alloy, Gold |
| Current Rating | 2A |
| Gender | Female to Female |
| Length | 0.1m |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 6 |
| Number of Contacts | 6 |
| Number of Cores | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Primary Type | CABLE ASSEMBLY |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | har-flex |
| Termination | IDC |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 33152430100001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.