
6-conductor, 6-position, 2-row cable assembly featuring IDC receptacle connectors on both ends. This female-to-female assembly utilizes 30AWG wire with a 0.635mm cable pitch and 1.27mm connector pitch. Constructed with copper alloy contacts plated in gold, it supports a 2A current rating and operates within a -55°C to 125°C temperature range. The grey cable assembly measures 0.5m in length and is RoHS compliant.
Sign in to ask questions about the Harting 33152430500003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 33152430500003 technical specifications.
| Cable Pitch | 0.635mm |
| Color | Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Contact Material | Copper Alloy, Gold |
| Current Rating | 2A |
| Gender | Female to Female |
| Length | 0.5m |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 6 |
| Number of Contacts | 6 |
| Number of Cores | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Primary Type | CABLE ASSEMBLY |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | har-flex |
| Termination | IDC |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 33152430500003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
