26-position, 2-row cable assembly featuring IDC receptacle connectors on both ends. This female-to-female assembly utilizes 30AWG conductors with a 0.635mm cable pitch and a 1.27mm connector pitch. Constructed with copper alloy contacts plated in gold, it offers a 2A current rating and operates within a temperature range of -55°C to 125°C. The grey, 0.5m assembly is RoHS compliant.
Sign in to ask questions about the Harting 33152430500009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 33152430500009 technical specifications.
| Cable Pitch | 0.635mm |
| Color | Grey |
| Connector Pitch | 1.27mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Contact Material | Copper Alloy, Gold |
| Current Rating | 2A |
| Gender | Female to Female |
| Length | 0.5m |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 26 |
| Number of Contacts | 26 |
| Number of Cores | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Primary Type | CABLE ASSEMBLY |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | har-flex |
| Termination | IDC |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 33152430500009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.