Cable Assembly Round 7.5m 26AWG SPE to SPE 2 to 2 POS M-M
Checking distributor stock and pricing after the page loads.
Harting 33280101001075 technical specifications.
| Cable Type | Round |
| Wire Size | 26AWG |
| Connector Type A | SPE |
| Connector Type B | SPE |
| Gender | M-M |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyurethane |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |