
The LC Duplex fiber optic connector features black PVC insulation and is designed for cable mounting. It operates within a temperature range of -40°C to 70°C. This connector is compliant with RoHS regulations and is supplied individually.
Sign in to ask questions about the Harting 33571110505002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 33571110505002 technical specifications.
| Connector Type A | LC Duplex |
| Connector Type B | Cable |
| Connectors Color | Black |
| Insulation Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Wire/Cable Color | Black |
| RoHS | Compliant |
Download the complete datasheet for Harting 33571110505002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
