Harting 39509040031 technical specifications.
| Housing Color | Yellow |
| Mount | Panel |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Harting 39509040031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
