Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
473-1398 Datasheet | Harting
Browse
Manufacturers
API
BOM
Account
HARTING
473-1398
Datasheet
Harting
473-1398
473-1398
473-1398
Package
Metal
Voltage Rating
400V
Current Rating
10A
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Harting 473-1398 technical specifications.
General
Package/Case
Metal
Current Rating
10A
Gender
Female
Voltage Rating
400V
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account