Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
492-5622 Datasheet | Harting
Browse
Manufacturers
API
BOM
Account
HARTING
492-5622
Datasheet
Harting
492-5622
492-5622
492-5622
Package
Metal
Voltage Rating
500V
Current Rating
16A
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Harting 492-5622 technical specifications.
General
Package/Case
Metal
Current Rating
16A
Gender
Female
Number of Contacts
16
Voltage Rating
500V
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account