Harting 60010205102 technical specifications.
| Contact Type | Signal |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | har-mik® |
| Termination | Solder |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Harting 60010205102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.