
50-position, 2-row female D-Subminiature connector with straight, through-hole board mounting. Features copper alloy contacts with gold plating, rated for 1A current and 240V voltage. Constructed with a thermoplastic resin body, nickel-plated shell, and UL94 V-0 flammability rating. Operates across a temperature range of -55°C to 105°C, with a 1.27mm pitch and shielded design.
Harting 60010505102 technical specifications.
| Body Plating | Nickel |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 10.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 52.45mm |
| Material | Resin, Thermoplastic, Plastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Board |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | har-mik® |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 240V |
| Width | 52.45mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 60010505102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
