
This 50-position D-subminiature receptacle from Harting features a current rating of 1A and a voltage rating of 240V. It has a gold-plated contact and is designed for use in through hole and board mounting applications. The receptacle has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 25 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 60010505132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Board |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | har-mik® |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Harting 60010505132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
