This 50-position connector features a copper alloy contact material with gold plating, supporting up to 1A of current at 240V. It has a length of 52.4mm and a width of 11mm, with a pitch of 1.27mm. The connector is designed for through hole mounting and is suitable for operating temperatures between -55°C and 105°C. It is packaged in a tray and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 60110505102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 9.2mm |
| Gender | Female |
| Length | 52.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 240V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 60110505102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.