Sign in to ask questions about the Harting 60110685740 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 60110685740 technical specifications.
| Package/Case | SMC |
| Contact Plating | Gold |
| Mount | Through Hole, Panel |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | har-mik® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 60110685740 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.