This Harting connector features a female receptacle design with a copper alloy contact material and gold, silver plating. It has a current rating of 5A and a voltage rating of 50V. The connector measures 14.4mm in length and has a pin diameter of 1mm and a pin length of 8.1mm. It is designed for cable mount applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 61030000074 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 14.4mm |
| Mount | Cable |
| Package Quantity | 100 |
| Pin Diameter | 1mm |
| Pin Length | 8.1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 50V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.81mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 61030000074 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
