Harting 61030000094 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Machined Contacts |
| Gender | Male |
| Length | 41.5mm |
| Orientation | Straight |
| Package Quantity | 100 |
| Pin Diameter | 1mm |
| Pin Length | 8.1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Han-Modular |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage | 50V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Diameter | 0.64mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Harting 61030000094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
