Harting 61030000096 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Length | 14.4mm |
| Mount | Cable |
| Package Quantity | 100 |
| Pin Diameter | 1mm |
| Pin Length | 8.1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Han-Modular |
| Termination | Crimp |
| Voltage | 50V |
| Wire/Cable Diameter | 0.64mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.