
HARTING 66 30 226 001400 Rectangular Power Connector, Side Entry, Han Series, Screw, Plug, 4 Contacts, Pin
Sign in to ask questions about the Harting 6630226001400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 6630226001400 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Current Rating | 10A |
| Material | DIE-CAST ZINC |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Resistance | 0.001R |
| Series | HAN |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 400V |
| Wire/Cable Gauge | 12AWG |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Harting 6630226001400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
